Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146168-0001Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AC7228
Product Range146168 Series
Also Known AsGTIN UPC EAN: 191128000215
Your Part Number
7,223 In Stock
10,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.910 |
| 100+ | $1.610 |
| 500+ | $1.490 |
| 1000+ | $1.450 |
| 2500+ | $1.410 |
| 5000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146168-0001Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AC7228
Product Range146168 Series
Also Known AsGTIN UPC EAN: 191128000215
Technical Datasheet
Antenna TypeGPS
Frequency Min1.572GHz
Frequency Max1.578GHz
Antenna MountingSMD
Gain5.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range146168 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Right handed circular polarisation
- Omnidirectional
- Frequency: 1572MHz to 1578MHz
- Peak Gain: 5.5dBi at 1575MHz
- Dimension: 25mm x 25mm
Technical Specifications
Antenna Type
GPS
Frequency Max
1.578GHz
Gain
5.5dBi
Input Power
2W
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.572GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
146168 Series
Technical Docs (2)
Alternatives for 146168-0001
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
