Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146153-9300
Newark Part No.62AK9027
Product Range146153 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.150 |
Price for:Each
Minimum: 1600
Multiple: 1600
$3,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146153-9300
Newark Part No.62AK9027
Product Range146153 Series
Technical Datasheet
Antenna TypeWiFi 6E / Bluetooth / Zigbee / IoT
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / MHF1 Connector
Gain4.2dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146153 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi 6E / Bluetooth / Zigbee / IoT
Frequency Max
7.125GHz
Gain
4.2dBi
Input Impedance
50ohm
Product Range
146153 Series
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / MHF1 Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
