Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146153-0200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AH2953
Product Range146153 Series
Your Part Number
2,070 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $2.670 |
| 25+ | $2.490 |
| 50+ | $2.420 |
| 100+ | $2.340 |
| 250+ | $2.270 |
| 500+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146153-0200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AH2953
Product Range146153 Series
Technical Datasheet
Antenna TypeWi-Fi 6E / Bluetooth / ZigBee
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain5.8dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146153 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Wi-Fi 6E / Bluetooth / ZigBee
Frequency Max
7.125GHz
Gain
5.8dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
146153 Series
Technical Docs (3)
Alternatives for 146153-0200
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
