Print Page
145132-0710
Cable Assembly, Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle, 7 Positions, 3 mm, 1 Row
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 145132-0710Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 82AC4691 |
| Product Range | Micro-Fit 3.0 TPA OTS 145132 Series |
| Also Known As | GTIN UPC EAN: 1451320710 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 5+ | $4.410 |
| 10+ | $4.400 |
| 25+ | $4.390 |
| 50+ | $4.380 |
| 100+ | $4.370 |
| 250+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 145132-0710Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 82AC4691 |
| Product Range | Micro-Fit 3.0 TPA OTS 145132 Series |
| Also Known As | GTIN UPC EAN: 1451320710 |
| Technical Datasheet | |
| Connector to Connector | Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle |
| Connector Type A | Micro-Fit TPA 7 Position Receptacle |
| Connector Type B | Micro-Fit TPA 7 Position Receptacle |
| No. of Positions | 7Positions |
| Connector Pitch | 3mm |
| No. of Rows | 1 Row |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Product Range | Micro-Fit 3.0 TPA OTS 145132 Series |
| Wire Gauge | 20AWG |
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 145132-0710
2 Products Found
Product Overview
Standard Micro-Fit TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm-pitch connector with a 5.0A maximum current rating to facilitate both prototyping and global production. • Multi-color cable configurations with Micro-Fit TPA Receptacles are available off the shelf.
Technical Specifications
| Connector to Connector | Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle |
|---|---|
| Connector Type B | Micro-Fit TPA 7 Position Receptacle |
| Connector Pitch | 3mm |
| Cable Length - Metric | 1m |
| Product Range | Micro-Fit 3.0 TPA OTS 145132 Series |
| Jacket Color | Black |
| Connector Type A | Micro-Fit TPA 7 Position Receptacle |
|---|---|
| No. of Positions | 7Positions |
| No. of Rows | 1 Row |
| Cable Length - Imperial | 3.3ft |
| Wire Gauge | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
