Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No145132-0403Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82AC4678
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Also Known AsGTIN UPC EAN: 1451320403
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 600+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No145132-0403Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82AC4678
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Also Known AsGTIN UPC EAN: 1451320403
Technical Datasheet
Connector to ConnectorMicro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Type AMicro-Fit TPA 4 Position Receptacle
Connector Type BMicro-Fit TPA 4 Position Receptacle
No. of Positions4Positions
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Alternatives for 145132-0403
1 Product Found
Product Overview
Standard Micro-Fit TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm-pitch connector with a 5.0A maximum current rating to facilitate both prototyping and global production. • Multi-color cable configurations with Micro-Fit TPA Receptacles are available off the shelf.
Technical Specifications
Connector to Connector
Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Type B
Micro-Fit TPA 4 Position Receptacle
Connector Pitch
3mm
Cable Length - Metric
300mm
Product Range
Micro-Fit 3.0 TPA OTS 145132 Series
Jacket Color
Black
Connector Type A
Micro-Fit TPA 4 Position Receptacle
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
