Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 145132-0300Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 84AC7516 |
| Product Range | Micro-Fit 3.0 TPA OTS 145132 Series |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 10+ | $4.470 |
| 25+ | $4.220 |
| 50+ | $3.980 |
| 100+ | $3.750 |
| 250+ | $3.460 |
| 500+ | $3.270 |
| 1000+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 145132-0300Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 84AC7516 |
| Product Range | Micro-Fit 3.0 TPA OTS 145132 Series |
| Technical Datasheet | |
| Connector to Connector | Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle |
| No. of Positions | 3Positions |
| Connector Pitch | 3mm |
| No. of Rows | 1 Row |
| Cable Length - Metric | 75mm |
| Cable Length - Imperial | 3" |
| Product Range | Micro-Fit 3.0 TPA OTS 145132 Series |
| Wire Gauge | 20AWG |
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle |
|---|---|
| Connector Pitch | 3mm |
| Cable Length - Metric | 75mm |
| Product Range | Micro-Fit 3.0 TPA OTS 145132 Series |
| Jacket Color | Black |
| No. of Positions | 3Positions |
|---|---|
| No. of Rows | 1 Row |
| Cable Length - Imperial | 3" |
| Wire Gauge | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 145132-0300
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
