Print Page
145132-0200
Cable Assembly, Micro-Fit TPA 2 Position Receptacle, Micro-Fit TPA 2 Position Receptacle, 75 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 145132-0200Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 82AC4668 |
| Product Range | Micro-Fit 3.0 TPA OTS 145132 Series |
| Also Known As | GTIN UPC EAN: 1451320200 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.900 |
Price for:Each
Minimum: 1500
Multiple: 1500
$2,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 145132-0200Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 82AC4668 |
| Product Range | Micro-Fit 3.0 TPA OTS 145132 Series |
| Also Known As | GTIN UPC EAN: 1451320200 |
| Technical Datasheet | |
| Connector to Connector | Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle |
| Connector Type A | Micro-Fit TPA 2 Position Receptacle |
| No. of Positions | 2Positions |
| Connector Type B | Micro-Fit TPA 2 Position Receptacle |
| Connector Pitch | 3mm |
| No. of Rows | 1 Row |
| Cable Length - Metric | 75mm |
| Cable Length - Imperial | 3" |
| Product Range | Micro-Fit 3.0 TPA OTS 145132 Series |
| Wire Gauge | 20AWG |
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Standard Micro-Fit TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm-pitch connector with a 5.0A maximum current rating to facilitate both prototyping and global production. • Multi-color cable configurations with Micro-Fit TPA Receptacles are available off the shelf.
Technical Specifications
| Connector to Connector | Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle |
|---|---|
| No. of Positions | 2Positions |
| Connector Pitch | 3mm |
| Cable Length - Metric | 75mm |
| Product Range | Micro-Fit 3.0 TPA OTS 145132 Series |
| Jacket Color | Black |
| Connector Type A | Micro-Fit TPA 2 Position Receptacle |
|---|---|
| Connector Type B | Micro-Fit TPA 2 Position Receptacle |
| No. of Rows | 1 Row |
| Cable Length - Imperial | 3" |
| Wire Gauge | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 145132-0200
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
