Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No145130-0710Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC4790
Product RangeNano-Fit OTS 145130 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No145130-0710Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC4790
Product RangeNano-Fit OTS 145130 Series
Technical Datasheet
Connector Type ANano-Fit 7 Position Receptacle
Connector to ConnectorNano-Fit Receptacle to Nano-Fit Receptacle
Connector Type BNano-Fit 7 Position Receptacle
No. of Positions7Positions
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeNano-Fit OTS 145130 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Alternatives for 145130-0710
1 Product Found
Product Overview
Nano-Fit TPA Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.
- UL 1061 discrete wires
- Voltage (max.): 300V
- Current (max.): 6.5A
- Contact Resistance (max.): 10 milliohms change over life
- Insulation Resistance (min.): 1000 Megohms
Applications
Consumer Electronics, Industrial, Industrial Automation, IoT (Internet of Things), Medical, Portable Devices, Telecommunications
Technical Specifications
Connector Type A
Nano-Fit 7 Position Receptacle
Connector Type B
Nano-Fit 7 Position Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
1m
Product Range
Nano-Fit OTS 145130 Series
Jacket Color
Black
Connector to Connector
Nano-Fit Receptacle to Nano-Fit Receptacle
No. of Positions
7Positions
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
