Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No14-56-7047Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54H9558
Product RangeSL 70400 Series
Also Known AsGTIN UPC EAN: 0014567047
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3180+ | $0.943 |
Price for:Each
Minimum: 3180
Multiple: 3180
$2,998.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No14-56-7047Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54H9558
Product RangeSL 70400 Series
Also Known AsGTIN UPC EAN: 0014567047
Technical Datasheet
IDC Connector TypeIDC Receptacle
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Product RangeSL 70400 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IDC Connector Type
IDC Receptacle
No. of Rows
1 Row
Connector Mounting
Cable Mount
Product Range
SL 70400 Series
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Alternatives for 14-56-7047
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
