Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No14-56-2248Copy
Newark Part No.25M0551
Product RangeSL 70400 Series
Also Known As70400-1213, GTIN UPC EAN: 800753761414
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 240+ | $9.430 |
Price for:Each
Minimum: 240
Multiple: 240
$2,263.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No14-56-2248Copy
Newark Part No.25M0551
Product RangeSL 70400 Series
Also Known As70400-1213, GTIN UPC EAN: 800753761414
Technical Datasheet
IDC Connector TypeIDC Receptacle
Pitch Spacing2.54mm
Product RangeSL 70400 Series
No. of Rows1 Row
No. of Contacts24Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
The 14-56-2248 is a 24-position 1-row SL™ insulation displacement Connector Assembly with gold-plated phosphor bronze contacts and a black polyester alloy insulator. It mates with the single row housing 70018, 70107 version A, 70107 version B, 70543, 70545, 70553 and 70555. It is suitable for use with the 7307 tinned 28AWG, 7767 topcoat 28AWG, 24241 tinned 26AWG, 8996 topcoat 26AWG, 24226 tinned 24AWG, 8997 topcoat 24AWG, 24369 high flex 26AWG and 24389 high flex 24AWG.
- 3A Maximum current per contact
- 250V Maximum voltage
Applications
Automotive, Consumer Electronics, HVAC, Communications & Networking, Medical, Industrial, Test & Measurement
Technical Specifications
IDC Connector Type
IDC Receptacle
Product Range
SL 70400 Series
No. of Contacts
24Contacts
Contact Material
Phosphor Bronze
Pitch Spacing
2.54mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
SVHC
To Be Advised
Alternatives for 14-56-2248
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
