Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301470105
Newark Part No.17P7941
Product RangeWatertite 130147 Series
Also Known As29W75
Your Part Number
Technical Datasheet
41 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $169.980 |
| 5+ | $161.310 |
| 10+ | $152.650 |
| 25+ | $150.670 |
| 50+ | $149.750 |
Price for:Each
Minimum: 1
Multiple: 1
$169.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301470105
Newark Part No.17P7941
Product RangeWatertite 130147 Series
Also Known As29W75
Technical Datasheet
Connector TypeNEMA L15-30R
Current Rating30A
Connector ColourYellow
Connector Body MaterialRubber Body
Voltage Rating VAC250V
Product RangeWatertite 130147 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
NEMA L15-30R
Connector Colour
Yellow
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
30A
Connector Body Material
Rubber Body
Product Range
Watertite 130147 Series
Technical Docs (2)
Alternatives for 1301470105
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability