Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1301410062Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 92F4930 |
| Product Range | Super-Safeway 130141 Series |
| Also Known As | 130141-0062, GTIN UPC EAN: 78678870411 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36.860 |
| 5+ | $34.860 |
| 10+ | $32.850 |
| 25+ | $31.650 |
| 50+ | $29.650 |
| 100+ | $28.250 |
| 250+ | $27.240 |
Price for:Each
Minimum: 1
Multiple: 1
$36.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1301410062Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 92F4930 |
| Product Range | Super-Safeway 130141 Series |
| Also Known As | 130141-0062, GTIN UPC EAN: 78678870411 |
| Technical Datasheet | |
| Connector Type | NEMA L5-20P |
| Current Rating | 20A |
| Connector Colour | Yellow |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 125V |
| Product Range | Super-Safeway 130141 Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | NEMA L5-20P |
|---|---|
| Connector Colour | Yellow |
| Voltage Rating VAC | 125V |
| SVHC | To Be Advised |
| Current Rating | 20A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | Super-Safeway 130141 Series |
Technical Docs (3)
Alternatives for 1301410062
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
