Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1301410053Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06H7052 |
| Product Range | Super-Safeway 130141 Series |
| Also Known As | 130141-0053, GTIN UPC EAN: 78678870580 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $44.440 |
| 10+ | $42.890 |
| 25+ | $42.340 |
| 50+ | $41.570 |
| 100+ | $40.550 |
| 250+ | $40.190 |
Price for:Each
Minimum: 5
Multiple: 5
$222.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1301410053Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06H7052 |
| Product Range | Super-Safeway 130141 Series |
| Also Known As | 130141-0053, GTIN UPC EAN: 78678870580 |
| Technical Datasheet | |
| Connector Type | Non-NEMA |
| Current Rating | 15A |
| Connector Colour | Yellow |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 125V |
| Product Range | Super-Safeway 130141 Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | Non-NEMA |
|---|---|
| Connector Colour | Yellow |
| Voltage Rating VAC | 125V |
| SVHC | To Be Advised |
| Current Rating | 15A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | Super-Safeway 130141 Series |
Alternatives for 1301410053
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
