Print Page
130141-0016
Power Entry Connector, NEMA 5-15P, 15 A, Black, Rubber Body, 125 V, Super-Safeway 130141 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130141-0016Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 06H6566 |
| Product Range | Super-Safeway 130141 Series |
| Also Known As | 1447BLK |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23.430 |
| 5+ | $22.810 |
| 10+ | $22.190 |
| 25+ | $20.810 |
| 50+ | $19.610 |
| 100+ | $17.700 |
Price for:Each
Minimum: 1
Multiple: 1
$23.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130141-0016Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 06H6566 |
| Product Range | Super-Safeway 130141 Series |
| Also Known As | 1447BLK |
| Technical Datasheet | |
| Connector Type | NEMA 5-15P |
| Current Rating | 15A |
| Connector Colour | Black |
| Connector Body Material | Rubber Body |
| Voltage Rating VAC | 125V |
| Product Range | Super-Safeway 130141 Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | NEMA 5-15P |
|---|---|
| Connector Colour | Black |
| Voltage Rating VAC | 125V |
| SVHC | To Be Advised |
| Current Rating | 15A |
|---|---|
| Connector Body Material | Rubber Body |
| Product Range | Super-Safeway 130141 Series |
Technical Docs (2)
Alternatives for 130141-0016
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
