Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130126-0231Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91B2498
Product RangeWatertite 130126 Series
Also Known As4052, GTIN UPC EAN: 78678875440
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $190.890 |
| 5+ | $179.320 |
| 10+ | $173.540 |
| 25+ | $167.750 |
| 50+ | $158.500 |
| 100+ | $155.030 |
Price for:Each
Minimum: 1
Multiple: 1
$190.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130126-0231Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91B2498
Product RangeWatertite 130126 Series
Also Known As4052, GTIN UPC EAN: 78678875440
Technical Datasheet
Product RangeWatertite 130126 Series
No. of Ways2
Switching Capacity10A
Contact ConfigurationSPDT-DB
SVHCTo Be Advised
Product Overview
Watertite two button pendant station rugged enough to withstand hostile industrial environments yet ergonomically designed to fit an operator’s hand.
- Lightweight, polycarbonate pendant enclosure
- Single speed, double-throw, momentary contacts can be wired either normally-open or closed
- An elastic, chemically resistant gasket ensures a tight seal between front and back
- MAX-LOC strain relief include as standard to provide maximum cord pull-out resistance
Applications
Automation & Process Control
Technical Specifications
Product Range
Watertite 130126 Series
Switching Capacity
10A
SVHC
To Be Advised
No. of Ways
2
Contact Configuration
SPDT-DB
Technical Docs (2)
Alternatives for 130126-0231
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
