Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300980071
Newark Part No.18P2825
Product RangeMAX-LOC 130098 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $20.570 |
| 10+ | $19.170 |
| 25+ | $18.170 |
| 50+ | $17.470 |
| 100+ | $16.790 |
| 250+ | $15.950 |
Price for:Each
Minimum: 7
Multiple: 1
$143.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300980071
Newark Part No.18P2825
Product RangeMAX-LOC 130098 Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min9.53mm
Cable Diameter Max11.1mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingNEMA 6P
Product RangeMAX-LOC 130098 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
11.1mm
Gland Colour
Grey
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
9.53mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 6P
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate