Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300980035
Newark Part No.18P2770
Product RangeMAX-LOC 130098 Series
Also Known As5509
Your Part Number
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.010 |
| 5+ | $27.770 |
| 10+ | $25.520 |
| 25+ | $23.930 |
| 50+ | $22.770 |
| 100+ | $21.690 |
| 250+ | $20.340 |
Price for:Each
Minimum: 4
Multiple: 1
$120.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300980035
Newark Part No.18P2770
Product RangeMAX-LOC 130098 Series
Also Known As5509
Technical Datasheet
Thread Size3/8" NPT
Cable Diameter Min9.53mm
Cable Diameter Max11.1mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGreen
IP / NEMA RatingNEMA 3R
Product RangeMAX-LOC 130098 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
3/8" NPT
Cable Diameter Max
11.1mm
Gland Colour
Green
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
9.53mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 3R
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate