Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300970262
Newark Part No.18P0442
Product RangeDeluxe Cord 130097 Series
Your Part Number
Technical Datasheet
378 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.750 |
| 5+ | $52.830 |
| 10+ | $49.910 |
| 25+ | $48.910 |
| 50+ | $47.010 |
| 100+ | $46.440 |
Price for:Each
Minimum: 3
Multiple: 1
$167.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300970262
Newark Part No.18P0442
Product RangeDeluxe Cord 130097 Series
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min13.2mm
Cable Diameter Max18.5mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourGrey
IP / NEMA RatingNot Rated
Product RangeDeluxe Cord 130097 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
18.5mm
Gland Colour
Grey
Product Range
Deluxe Cord 130097 Series
Cable Diameter Min
13.2mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate