Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300970170
Newark Part No.18P0326
Product RangeDeluxe Cord 130097 Series
Technical Datasheet
52 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $137.910 |
| 5+ | $131.820 |
| 10+ | $125.740 |
| 25+ | $120.480 |
| 50+ | $114.190 |
| 100+ | $107.880 |
Price for:Each
Minimum: 1
Multiple: 1
$137.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300970170
Newark Part No.18P0326
Product RangeDeluxe Cord 130097 Series
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min15.88mm
Cable Diameter Max19.05mm
Cable Gland MaterialAluminum
Gland Colour-
IP / NEMA RatingNEMA 4
Product RangeDeluxe Cord 130097 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
19.05mm
Gland Colour
-
Product Range
Deluxe Cord 130097 Series
Cable Diameter Min
15.88mm
Cable Gland Material
Aluminum
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate