Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300970168Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 06H8786 |
| Product Range | Deluxe Cord 130097 Series |
| Also Known As | 130097-0168, GTIN UPC EAN: 78678836261 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $88.360 |
| 5+ | $85.820 |
| 10+ | $83.280 |
| 25+ | $77.700 |
| 50+ | $75.160 |
| 100+ | $69.060 |
| 250+ | $67.540 |
Price for:Each
Minimum: 1
Multiple: 1
$88.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300970168Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 06H8786 |
| Product Range | Deluxe Cord 130097 Series |
| Also Known As | 130097-0168, GTIN UPC EAN: 78678836261 |
| Technical Datasheet | |
| Thread Size | 3/4" NPT |
| Cable Diameter Min | 12.7mm |
| Cable Diameter Max | 15.88mm |
| Cable Gland Material | Aluminum |
| Gland Colour | - |
| IP / NEMA Rating | NEMA 4 |
| Product Range | Deluxe Cord 130097 Series |
| SVHC | To Be Advised |
Technical Specifications
| Thread Size | 3/4" NPT |
|---|---|
| Cable Diameter Max | 15.88mm |
| Gland Colour | - |
| Product Range | Deluxe Cord 130097 Series |
| Cable Diameter Min | 12.7mm |
|---|---|
| Cable Gland Material | Aluminum |
| IP / NEMA Rating | NEMA 4 |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 1300970168
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
