Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300970163
Newark Part No.18P0319
Product RangeDeluxe Cord 130097 Series
Your Part Number
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $113.030 |
| 5+ | $106.000 |
| 10+ | $98.980 |
| 25+ | $94.000 |
| 50+ | $90.440 |
| 100+ | $87.060 |
Price for:Each
Minimum: 1
Multiple: 1
$113.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300970163
Newark Part No.18P0319
Product RangeDeluxe Cord 130097 Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min9.53mm
Cable Diameter Max12.7mm
Cable Gland MaterialAluminum
Gland Colour-
IP / NEMA RatingNEMA 4
Product RangeDeluxe Cord 130097 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
12.7mm
Gland Colour
-
Product Range
Deluxe Cord 130097 Series
Cable Diameter Min
9.53mm
Cable Gland Material
Aluminum
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate