Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300960036Copy |
| Newark Part No. | 06H8840 |
| Product Range | Liquid-Tight 130096 Series |
| Also Known As | 130096-0036, GTIN UPC EAN: 78678836371 |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300960036Copy |
| Newark Part No. | 06H8840 |
| Product Range | Liquid-Tight 130096 Series |
| Also Known As | 130096-0036, GTIN UPC EAN: 78678836371 |
| Technical Datasheet | |
| Thread Size | 3/4" NPT |
| Cable Diameter Min | - |
| Cable Diameter Max | - |
| Cable Gland Material | Iron |
| Gland Colour | - |
| IP / NEMA Rating | NEMA 4 |
| Product Range | Liquid-Tight 130096 Series |
| SVHC | To Be Advised |
Alternatives for 1300960036
1 Product Found
Technical Specifications
| Thread Size | 3/4" NPT |
|---|---|
| Cable Diameter Max | - |
| Gland Colour | - |
| Product Range | Liquid-Tight 130096 Series |
| Cable Diameter Min | - |
|---|---|
| Cable Gland Material | Iron |
| IP / NEMA Rating | NEMA 4 |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
