Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300960034Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 06H8839 |
| Product Range | Liquid-Tight 130096 Series |
| Also Known As | 130096-0034, GTIN UPC EAN: 78678836370 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $79.580 |
| 10+ | $71.850 |
| 25+ | $69.480 |
| 50+ | $66.250 |
| 100+ | $63.130 |
Price for:Each
Minimum: 5
Multiple: 5
$397.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300960034Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 06H8839 |
| Product Range | Liquid-Tight 130096 Series |
| Also Known As | 130096-0034, GTIN UPC EAN: 78678836370 |
| Technical Datasheet | |
| Thread Size | 1/2" NPT |
| Cable Diameter Min | - |
| Cable Diameter Max | - |
| Cable Gland Material | Iron |
| Gland Colour | - |
| IP / NEMA Rating | NEMA 4 |
| Product Range | Liquid-Tight 130096 Series |
| SVHC | To Be Advised |
Technical Specifications
| Thread Size | 1/2" NPT |
|---|---|
| Cable Diameter Max | - |
| Gland Colour | - |
| Product Range | Liquid-Tight 130096 Series |
| Cable Diameter Min | - |
|---|---|
| Cable Gland Material | Iron |
| IP / NEMA Rating | NEMA 4 |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 1300960034
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
