Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300940502Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06H8924 |
| Product Range | Bus-Drop 130094 Series |
| Also Known As | 130094-0502, GTIN UPC EAN: 78678836574 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $34.590 |
| 25+ | $33.330 |
| 50+ | $31.220 |
| 100+ | $29.740 |
| 250+ | $28.690 |
Price for:Each
Minimum: 10
Multiple: 10
$345.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300940502Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06H8924 |
| Product Range | Bus-Drop 130094 Series |
| Also Known As | 130094-0502, GTIN UPC EAN: 78678836574 |
| Technical Datasheet | |
| Thread Size | - |
| Cable Diameter Min | 23.88mm |
| Cable Diameter Max | 31.75mm |
| Cable Gland Material | - |
| Gland Colour | - |
| IP / NEMA Rating | - |
| Product Range | Bus-Drop 130094 Series |
| SVHC | To Be Advised |
Technical Specifications
| Thread Size | - |
|---|---|
| Cable Diameter Max | 31.75mm |
| Gland Colour | - |
| Product Range | Bus-Drop 130094 Series |
| Cable Diameter Min | 23.88mm |
|---|---|
| Cable Gland Material | - |
| IP / NEMA Rating | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 1300940502
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
