Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130068-0099Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50AK9372
Product RangeBradPower 130068 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $167.780 |
| 5+ | $160.890 |
| 10+ | $153.990 |
| 25+ | $148.060 |
| 50+ | $143.110 |
Price for:Each
Minimum: 1
Multiple: 1
$167.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130068-0099Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50AK9372
Product RangeBradPower 130068 Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position BradPower D-Size Receptacle
Convert To Splitter4 Position BradPower D-Size Plug, Receptacle
Adapter Body ColorBlack
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeBradPower 130068 Series
SVHCTo Be Advised
Alternatives for 130068-0099
1 Product Found
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
4 Position BradPower D-Size Receptacle
Adapter Body Color
Black
Product Range
BradPower 130068 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
4 Position BradPower D-Size Plug, Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
