Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130064-0437
Newark Part No.61AK3569
Product RangeBradPower 130064 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $199.600 | $50.120 |
| 5+ | $185.360 | $50.120 |
| 10+ | $171.110 | $50.120 |
| 25+ | $164.980 | $50.120 |
| 50+ | $158.300 | $50.120 |
Price for:Each
Minimum: 1
Multiple: 1
$50.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130064-0437
Newark Part No.61AK3569
Product RangeBradPower 130064 Series
Technical Datasheet
Connector Type ABradPower D-Size Plug
Connector Type BBradPower D-Size Receptacle
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeBradPower 130064 Series
SVHCLead
Technical Specifications
Connector Type A
BradPower D-Size Plug
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead
Connector Type B
BradPower D-Size Receptacle
Cable Length - Metric
2m
Product Range
BradPower 130064 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
