Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300580035Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 72AC7317 |
| Product Range | RJ-Lnxx 130058 Series |
| Your Part Number | |
| Technical Datasheet |
88 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.710 |
| 5+ | $11.340 |
| 10+ | $11.030 |
| 25+ | $10.390 |
| 50+ | $9.980 |
| 100+ | $9.570 |
| 250+ | $8.930 |
Price for:Each
Minimum: 1
Multiple: 1
$11.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300580035Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 72AC7317 |
| Product Range | RJ-Lnxx 130058 Series |
| Technical Datasheet | |
| Accessory Type | Closure Cap |
| For Use With | Molex RJ-Lnxx 130058 Series Modular Connectors |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | RJ-Lnxx 130058 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Closure Cap |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | Molex RJ-Lnxx 130058 Series Modular Connectors |
|---|---|
| Product Range | RJ-Lnxx 130058 Series |
Technical Docs (2)
Alternatives for 1300580035
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
