Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300488150Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AK7783
Product RangeMicro-Change 130048 Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.370 |
| 5+ | $128.680 |
| 10+ | $121.990 |
| 25+ | $116.890 |
Price for:Each
Minimum: 1
Multiple: 1
$135.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300488150Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AK7783
Product RangeMicro-Change 130048 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BRJ45 Receptacle
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Product RangeMicro-Change 130048 Series
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
1.64ft
SVHC
Lead (14-Jun-2023)
Connector Type B
RJ45 Receptacle
Cable Length - Metric
500mm
Product Range
Micro-Change 130048 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
