Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130048-0124Copy
Newark Part No.75M9953
Product RangeMicro-Change 130048 Series
Also Known AsE11A06015M020
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.530 |
| 5+ | $82.370 |
| 10+ | $76.220 |
| 25+ | $72.570 |
| 50+ | $71.050 |
Price for:Each
Minimum: 1
Multiple: 1
$88.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130048-0124Copy
Newark Part No.75M9953
Product RangeMicro-Change 130048 Series
Also Known AsE11A06015M020
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMicro-Change 130048 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Micro-Change Plug
Cable Length - Metric
2m
Product Range
Micro-Change 130048 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
