Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300390382Copy
Newark Part No.16P6161
Product RangeMicro-Change 130039 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 3+ | $39.990 |
| 5+ | $38.200 |
| 10+ | $36.400 |
| 25+ | $35.510 |
| 50+ | $34.870 |
| 100+ | $33.270 |
| 250+ | $28.120 |
Price for:Each
Minimum: 3
Multiple: 1
$119.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300390382Copy
Newark Part No.16P6161
Product RangeMicro-Change 130039 Series
Technical Datasheet
Product RangeMicro-Change 130039 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPVC (Polyvinylchloride) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating30V
SVHCLead
Technical Specifications
Product Range
Micro-Change 130039 Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
4A
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
