Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300390371Copy
Newark Part No.16P6888
Product RangeMini-Change 130039 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $75.950 |
| 5+ | $67.570 |
| 10+ | $59.180 |
| 25+ | $57.320 |
| 50+ | $54.790 |
| 100+ | $52.440 |
Price for:Each
Minimum: 2
Multiple: 1
$151.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300390371Copy
Newark Part No.16P6888
Product RangeMini-Change 130039 Series
Technical Datasheet
Product RangeMini-Change 130039 Series
Sensor Connector Size7/8"
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPVC (Polyvinylchloride) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating8A
Voltage Rating50V
SVHCTo Be Advised
Technical Specifications
Product Range
Mini-Change 130039 Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Plating
Gold
Voltage Rating
50V
Sensor Connector Size
7/8"
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
8A
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
