Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300350121Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AK6395
Product Range130035 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $62.820 |
| 5+ | $58.710 |
| 10+ | $55.100 |
| 25+ | $53.450 |
| 50+ | $50.440 |
Price for:Each
Minimum: 1
Multiple: 1
$62.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300350121Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AK6395
Product Range130035 Series
Technical Datasheet
Adapter Type / StyleH - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter3 Position Mini-Change Plug
Convert To Splitter2 x 4 Position Mini-Change Receptacle
Adapter Body ColorRed
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product Range130035 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
H - Style
Convert From Splitter
3 Position Mini-Change Plug
Adapter Body Color
Red
Product Range
130035 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 4 Position Mini-Change Receptacle
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 1300350121
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
