Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130035-0118Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AK9343
Product RangeMini-Change 130006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4+ | $92.340 |
| 25+ | $88.120 |
| 50+ | $85.780 |
| 100+ | $82.960 |
| 250+ | $80.150 |
Price for:Each
Minimum: 4
Multiple: 4
$369.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130035-0118Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AK9343
Product RangeMini-Change 130006 Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position Mini-Change Plug
Convert To Splitter4 Position Mini-Change Plug, Receptacle
Adapter Body ColorOrange
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product RangeMini-Change 130006 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
4 Position Mini-Change Plug
Adapter Body Color
Orange
Product Range
Mini-Change 130006 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
4 Position Mini-Change Plug, Receptacle
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
