Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130035-0090
Newark Part No.16P8773
Product RangeDeviceNet Trunk 130035 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $75.470 |
| 5+ | $71.450 |
| 10+ | $67.440 |
| 25+ | $65.380 |
| 50+ | $63.670 |
| 100+ | $60.910 |
Price for:Each
Minimum: 1
Multiple: 1
$75.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130035-0090
Newark Part No.16P8773
Product RangeDeviceNet Trunk 130035 Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter5 Position Micro-Change Receptacle
Convert To Splitter5 Position Micro-Change Plug, Receptacle
Adapter Body ColorGray
Connector Body MaterialPUR (Polyurethane) Body
Product RangeDeviceNet Trunk 130035 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position Micro-Change Receptacle
Adapter Body Color
Gray
Product Range
DeviceNet Trunk 130035 Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
5 Position Micro-Change Plug, Receptacle
Connector Body Material
PUR (Polyurethane) Body
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 130035-0090
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability