Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300230001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14B2279
Product RangeSuper-Safeway 130023 Series
Also Known As130023-0001, GTIN UPC EAN: 78678855501
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $117.160 |
| 5+ | $104.120 |
| 10+ | $91.070 |
| 25+ | $89.320 |
| 50+ | $88.180 |
| 100+ | $86.640 |
| 10000+ | $84.910 |
Price for:Each
Minimum: 1
Multiple: 1
$117.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300230001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14B2279
Product RangeSuper-Safeway 130023 Series
Also Known As130023-0001, GTIN UPC EAN: 78678855501
Technical Datasheet
Product RangeSuper-Safeway 130023 Series
No. of Ways2
Switching Capacity10A
Contact ConfigurationSPST-NO
SVHCTo Be Advised
Product Overview
The 55501 is a single-pole single-throw (SPST) weather resistant Snap Action Switch with NO contact. The Super-Safeway™ single button switch body is made of nylon.
- Single speed
Applications
Industrial
Technical Specifications
Product Range
Super-Safeway 130023 Series
Switching Capacity
10A
SVHC
To Be Advised
No. of Ways
2
Contact Configuration
SPST-NO
Technical Docs (3)
Alternatives for 1300230001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
