Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300130534
Newark Part No.17P1686
Product RangeMini-Change 130013 Series
Your Part Number
Technical Datasheet
86 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.290 |
| 5+ | $36.550 |
| 10+ | $33.800 |
| 25+ | $32.350 |
| 50+ | $31.300 |
| 100+ | $30.260 |
| 250+ | $28.580 |
Price for:Each
Minimum: 3
Multiple: 1
$117.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300130534
Newark Part No.17P1686
Product RangeMini-Change 130013 Series
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Product RangeMini-Change 130013 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Product Range
Mini-Change 130013 Series
Cable Length - Metric
304.8mm
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate