Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300130503
Newark Part No.77C6358
Product RangeMini-Change 130013 Series
Also Known As1R5006A20F060
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.92 |
| 25+ | $35.20 |
| 50+ | $33.47 |
| 100+ | $31.96 |
Price for:Each
Minimum: 12
Multiple: 4
$443.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300130503
Newark Part No.77C6358
Product RangeMini-Change 130013 Series
Also Known As1R5006A20F060
Technical Datasheet
Connector Type ACircular 5 Position Plug
Connector to ConnectorCircular Plug to Free End
Connector Type BPigtail
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket Color-
Product RangeMini-Change 130013 Series
SVHCLead
Technical Specifications
Connector Type A
Circular 5 Position Plug
Connector Type B
Pigtail
Cable Length - Metric
1.83m
Product Range
Mini-Change 130013 Series
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate