Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300130148Copy
Newark Part No.74C1416
Product RangeMini-Change 130013 Series
Also Known As1R3004A20F060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 12+ | $33.130 |
| 25+ | $31.920 |
| 50+ | $29.900 |
| 100+ | $28.490 |
| 250+ | $27.480 |
Price for:Each
Minimum: 12
Multiple: 12
$397.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300130148Copy
Newark Part No.74C1416
Product RangeMini-Change 130013 Series
Also Known As1R3004A20F060
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Connector Type AMini-Change Receptacle
Connector Type ACircular 3 Position Receptacle
Connector Type BFree End
No. of Positions3Positions
Connector Type BPigtail
No. of Positions3 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Jacket Color-
Product RangeMini-Change 130013 Series
SVHCLead
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Connector Type A
Circular 3 Position Receptacle
No. of Positions
3Positions
No. of Positions
3 Positions
Cable Length - Imperial
6ft
Product Range
Mini-Change 130013 Series
Connector Type A
Mini-Change Receptacle
Connector Type B
Free End
Connector Type B
Pigtail
Cable Length - Metric
1.83m
Jacket Color
-
SVHC
Lead
Technical Docs (3)
Alternatives for 1300130148
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
