Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300100487
Newark Part No.17P4357
Product RangeMini-Change 130010 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $53.320 |
| 5+ | $52.740 |
| 10+ | $52.150 |
| 25+ | $51.560 |
| 50+ | $49.780 |
| 100+ | $45.140 |
Price for:Each
Minimum: 1
Multiple: 1
$53.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300100487
Newark Part No.17P4357
Product RangeMini-Change 130010 Series
Technical Datasheet
Connector Type AMini-Change A-Size Plug
Connector Type BMini-Change A-Size Receptacle
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMini-Change 130010 Series
SVHCLead
Technical Specifications
Connector Type A
Mini-Change A-Size Plug
No. of Positions
3 Positions
Cable Length - Imperial
3.3ft
SVHC
Lead
Connector Type B
Mini-Change A-Size Receptacle
Cable Length - Metric
1m
Product Range
Mini-Change 130010 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
