Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130010-2099Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AK9332
Product RangeMini-Change 130010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4+ | $501.190 |
| 5+ | $484.750 |
| 10+ | $468.320 |
| 25+ | $432.720 |
| 50+ | $408.070 |
Price for:Each
Minimum: 4
Multiple: 4
$2,004.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-2099Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AK9332
Product RangeMini-Change 130010 Series
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions3 Positions
Cable Length - Metric30m
Cable Length - Imperial98.4ft
Product RangeMini-Change 130010 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
98.4ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
30m
Product Range
Mini-Change 130010 Series
Technical Docs (3)
Alternatives for 130010-2099
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
