Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300061447
Newark Part No.17P3399
Product RangeMini-Change 130006 Series
Your Part Number
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.460 |
| 5+ | $67.700 |
| 10+ | $62.950 |
Price for:Each
Minimum: 2
Multiple: 1
$144.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300061447
Newark Part No.17P3399
Product RangeMini-Change 130006 Series
Technical Datasheet
Connector Type AMini-Change A-Size Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeMini-Change 130006 Series
SVHCLead
Technical Specifications
Connector Type A
Mini-Change A-Size Plug
No. of Positions
5 Positions
Cable Length - Imperial
12ft
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Mini-Change 130006 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate