Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300061179
Newark Part No.17P3128
Product RangeMini-Change 130006 Series
Your Part Number
Technical Datasheet
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $102.350 |
| 5+ | $96.750 |
| 10+ | $91.160 |
| 25+ | $85.450 |
| 50+ | $81.480 |
| 100+ | $80.710 |
Price for:Each
Minimum: 1
Multiple: 1
$102.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300061179
Newark Part No.17P3128
Product RangeMini-Change 130006 Series
Technical Datasheet
Connector Type AMini-Change A-Size Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product RangeMini-Change 130006 Series
SVHCLead
Technical Specifications
Connector Type A
Mini-Change A-Size Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
20ft
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
6.1m
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate