New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Sensor Connectors & Components
                                                                                                    4. Sensor Cable Assemblies
                                                                                                    Print Page

                                                                                                    1300061163

                                                                                                    Sensor Cable, 7/8" Receptacle, Free End, 5 Positions, 1.83 m, 6 ft, Mini-Change 130006 Series

                                                                                                    Date/Lot Code

                                                                                                    MOLEX / BRAD
                                                                                                    MOLEX / BRAD 1300061163
                                                                                                    MOLEX / BRAD 1300061163
                                                                                                    MOLEX / BRAD 1300061163
                                                                                                    MOLEX / BRAD 1300061163
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMOLEX / BRAD
                                                                                                    Manufacturer Part No1300061163
                                                                                                    Newark Part No.18C3206
                                                                                                    Product RangeMini-Change 130006 Series
                                                                                                    Also Known As1300061163
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$60.540
                                                                                                    5+$56.880
                                                                                                    10+$53.550
                                                                                                    25+$50.890
                                                                                                    50+$48.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $60.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX / BRAD
                                                                                                    ManufacturerMOLEX / BRAD
                                                                                                    Manufacturer Part No1300061163
                                                                                                    Newark Part No.18C3206
                                                                                                    Product RangeMini-Change 130006 Series
                                                                                                    Also Known As1300061163
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Type A7/8" Receptacle
                                                                                                    Connector to Connector7/8" Straight Receptacle to Free End
                                                                                                    Connector Type A7/8" Sensor Straight 5 Position Receptacle
                                                                                                    Connector Type BFree End
                                                                                                    Connector Type BPigtail
                                                                                                    No. of Positions5 Positions
                                                                                                    Cable Length - Metric1.83m
                                                                                                    Cable Length - Imperial6ft
                                                                                                    Jacket ColorYellow
                                                                                                    Product RangeMini-Change 130006 Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 1300061163 is a 1-ended A-size yellow Cordset with 5-position circular receptacle to free/strip connection. Comes with a PVC jacket, copper alloy contact, black epoxy coated zinc coupling nut and gold plating mating. The Mini-Change® receptacle features female straight to pigtail leads and single keyway. It also features rugged and sealed connectors in industrial applications. This connector provides the first quick-connect alternative to hard-wiring. To ensure a consistent and low-resistance connection the patented Quad Beam™ female contact is used. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.

                                                                                                    • Cable is oil, water and UV resistant
                                                                                                    • STOOW wire/cable
                                                                                                    • Sealed to provide IP67 protection
                                                                                                    • -20 to 105°C Operating temperature range

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control, Commercial

                                                                                                    Technical Specifications

                                                                                                    Connector Type A

                                                                                                    7/8" Receptacle

                                                                                                    Connector Type A

                                                                                                    7/8" Sensor Straight 5 Position Receptacle

                                                                                                    Connector Type B

                                                                                                    Pigtail

                                                                                                    Cable Length - Metric

                                                                                                    1.83m

                                                                                                    Jacket Color

                                                                                                    Yellow

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Connector to Connector

                                                                                                    7/8" Straight Receptacle to Free End

                                                                                                    Connector Type B

                                                                                                    Free End

                                                                                                    No. of Positions

                                                                                                    5 Positions

                                                                                                    Cable Length - Imperial

                                                                                                    6ft

                                                                                                    Product Range

                                                                                                    Mini-Change 130006 Series

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.