Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300060426
Newark Part No.15M1985
Product RangeMini-Change 130006 Series
Also Known As103001A01F060
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.220 |
| 5+ | $41.890 |
| 10+ | $39.800 |
| 25+ | $37.930 |
| 50+ | $36.070 |
| 100+ | $34.440 |
Price for:Each
Minimum: 1
Multiple: 1
$44.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300060426
Newark Part No.15M1985
Product RangeMini-Change 130006 Series
Also Known As103001A01F060
Technical Datasheet
Connector to Connector90° 7/8" Receptacle to Free End
Connector Type A7/8" Sensor Right Angle 3 Position Receptacle
Connector Type A90° 7/8" Receptacle
Connector Type BFree End
Connector Type BPigtail
No. of Positions3 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Jacket ColorYellow
Product RangeMini-Change 130006 Series
SVHCLead
Product Overview
The 1300060426 is a 1.83m Mini-Change® A-size Single-ended Cordset with 3-position right angle female to pigtail connection. This sensor cable comes with a PVC cable jacket, PVC connector body and black epoxy coated zinc coupling nut.
- Copper alloy contact
- Gold-plated finish
- 16AWG Wire size
- 13A Maximum current per contact
- 600V Voltage rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
90° 7/8" Receptacle to Free End
Connector Type A
90° 7/8" Receptacle
Connector Type B
Pigtail
Cable Length - Metric
1.83m
Jacket Color
Yellow
SVHC
Lead
Connector Type A
7/8" Sensor Right Angle 3 Position Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
6ft
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability