Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300060241Copy
Newark Part No.17P1971
Product RangeMini-Change 130006 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 2+ | $66.690 |
| 6+ | $62.650 |
| 10+ | $61.020 |
| 26+ | $61.010 |
| 50+ | $60.860 |
Price for:Each
Minimum: 2
Multiple: 2
$133.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300060241Copy
Newark Part No.17P1971
Product RangeMini-Change 130006 Series
Technical Datasheet
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product RangeMini-Change 130006 Series
SVHCLead
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
20ft
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
6.1m
Product Range
Mini-Change 130006 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
