Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300030048Copy
Newark Part No.17P9006
Product RangeQuick-Change 130003 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $63.730 |
| 4+ | $62.460 |
| 10+ | $61.180 |
Price for:Each
Minimum: 2
Multiple: 2
$127.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300030048Copy
Newark Part No.17P9006
Product RangeQuick-Change 130003 Series
Technical Datasheet
Connector Type AQuick-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric305mm
Cable Length - Imperial12"
Product RangeQuick-Change 130003 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Quick-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
12"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
305mm
Product Range
Quick-Change 130003 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
