Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No121023-0438Copy
Newark Part No.72AC7273
Product RangemPm 121023 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMOLEX
Manufacturer Part No121023-0438Copy
Newark Part No.72AC7273
Product RangemPm 121023 Series
Technical Datasheet
No. of Contacts2Contacts
Connector OrientationRight Angle
DIN FormDIN Form C - Micro
No. of Poles2 Poles + Ground
Connector MountingCable Mount
Voltage Rating Max250V AC / 300V DC
Contact Termination TypeScrew
Current Rating per Contact Max16A
Pitch Spacing-
Mating Interface Pitch9.4mm
IP RatingIP65
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver
Connector Shell Size-
Product RangemPm 121023 Series
No. of Rows-
Coupling TypeInternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCLead (23-Jan-2024)
Alternatives for 121023-0438
1 Product Found
Technical Specifications
No. of Contacts
2Contacts
DIN Form
DIN Form C - Micro
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Pitch Spacing
-
Mating Interface Pitch
9.4mm
IP Rating
IP65
Contact Plating
Silver
Product Range
mPm 121023 Series
Coupling Type
Internal Thread
Cable Diameter Max
-
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Voltage Rating Max
250V AC / 300V DC
Current Rating per Contact Max
16A
Gender
Receptacle
IP Rating
IP65
Contact Material
Brass
Connector Shell Size
-
No. of Rows
-
Cable Diameter Min
-
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
