Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120406-0022
Newark Part No.79AK4210
Product RangeUltra-Lock 120406 Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.300 |
| 5+ | $23.400 |
| 10+ | $21.500 |
| 25+ | $19.890 |
| 50+ | $19.190 |
| 100+ | $18.540 |
| 250+ | $17.520 |
Price for:Each
Minimum: 1
Multiple: 1
$25.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120406-0022
Newark Part No.79AK4210
Product RangeUltra-Lock 120406 Series
Connector Type A90° Ultra-Lock 2.0 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeUltra-Lock 120406 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type A
90° Ultra-Lock 2.0 Plug
No. of Positions
4 Positions
Cable Length - Imperial
23.6"
SVHC
No SVHC (14-Jun-2023)
Connector Type B
Free End
Cable Length - Metric
600mm
Product Range
Ultra-Lock 120406 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability