Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120341-0300
Newark Part No.08X6886
Product RangeMicro-Change 120341 Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.810 |
| 5+ | $116.040 |
| 10+ | $110.280 |
| 25+ | $110.190 |
| 50+ | $110.100 |
Price for:Each
Minimum: 1
Multiple: 1
$121.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120341-0300
Newark Part No.08X6886
Product RangeMicro-Change 120341 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMicro-Change 120341 Series
SVHCLead
Product Overview
The 120341-0300 is a 0.5m Micro-Change® CAT6A Double-ended Cordset with 8-position M12 straight male to straight male connection. This sensor cable comes with a blue PUR cable jacket, PUR connector body and nickel-plated brass coupling nut.
- Gold-plated over nickel copper alloy contacts
- Threaded coupling
- 0.5A Maximum current per contact
- 48V Maximum voltage
- IP67 Protection
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
19.7"
SVHC
Lead
Connector Type B
Micro-Change Plug
Cable Length - Metric
500mm
Product Range
Micro-Change 120341 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability