Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1202530396Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32AH7939
Product RangeContrinex 120253 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.640 |
| 5+ | $38.500 |
| 10+ | $37.590 |
| 25+ | $36.660 |
| 50+ | $35.680 |
| 100+ | $34.970 |
| 250+ | $34.250 |
Price for:Each
Minimum: 1
Multiple: 1
$39.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1202530396Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32AH7939
Product RangeContrinex 120253 Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Output TypePNP / SPST-NO
Sensor Case / PackageCylindrical M18 Thread
Sensor Terminals4-Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeContrinex 120253 Series
SVHCLead (10-Jun-2022)
Alternatives for 1202530396
1 Product Found
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
-
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
Lead (10-Jun-2022)
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
-
Sensor Output Type
PNP / SPST-NO
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP67
Product Range
Contrinex 120253 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
